Part Details for 165-200005-12 by ABB Installation Products Inc
Overview of 165-200005-12 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-142BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-005 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 5ft | |
CO-059BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-005 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 5ft |
Part Details for 165-200005-12
165-200005-12 CAD Models
165-200005-12 Part Data Attributes
|
165-200005-12
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
165-200005-12
ABB Installation Products Inc
IC Socket, SOJ32, 32 Contact(s), 1.27mm Term Pitch, 10.16mm Row Spacing,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.646 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.115 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOJ32 | |
Dielectric Withstanding Voltage | 600VDC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 1.27 mm |
Alternate Parts for 165-200005-12
This table gives cross-reference parts and alternative options found for 165-200005-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165-200005-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
165-200005-02 | ABB Installation Products Inc | Check for Price | IC Socket, SOJ32, 32 Contact(s), 1.27mm Term Pitch, 10.16mm Row Spacing, | 165-200005-12 vs 165-200005-02 |
165-200005-12 | Thomas & Betts | Check for Price | IC Socket, SOJ32, 32 Contact(s), 1.27mm Term Pitch, 0.4inch Row Spacing | 165-200005-12 vs 165-200005-12 |