Part Details for 165-200005-01 by Thomas & Betts
Overview of 165-200005-01 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 165-200005-01
165-200005-01 CAD Models
165-200005-01 Part Data Attributes:
|
165-200005-01
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
165-200005-01
Thomas & Betts
IC Socket, SOJ40, 40 Contact(s), 1.27mm Term Pitch, 0.4inch Row Spacing
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.646 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.315 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOJ40 | |
Dielectric Withstanding Voltage | 600VDC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 1.27 mm |