Part Details for 164X11789X by Conec Corporation
Overview of 164X11789X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 164X11789X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164X11789X
|
Heilind Electronics | Americas - 0 in Stock937 On Order |
|
$1.9895 / $2.8644 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 25 POS Crimp ST Panel Mount RoHS: Compliant |
800 In Stock |
|
$1.8100 / $2.7900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.9558 / $3.5560 | Buy Now | |
DISTI #
COC164X11789X
|
Interstate Connecting Components | 0281 On Order |
|
$1.9895 / $2.8644 | Buy Now | |
|
CDM Electronics | D SUB CONN STD CRIMP BODY NO CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1200 / $3.0000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 25 POS Crimp ST Panel Mount RoHS: Compliant |
800 In Stock |
|
$1.8100 / $2.7900 | Buy Now |
Part Details for 164X11789X
164X11789X CAD Models
164X11789X Part Data Attributes
|
164X11789X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164X11789X
Conec Corporation
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |