Part Details for 164TL11 by TE Connectivity
Overview of 164TL11 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 164TL11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8861
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:164Tl Command Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 164TL11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$28.7400 | Buy Now |
DISTI #
3-1437569-4
|
Avnet Americas | Switch Push Button N.O./N.C. Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 3-1437569-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
52M8861
|
Avnet Americas | Switch Push Button N.O./N.C. Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 52M8861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$28.7400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
659 In Stock |
|
$28.7600 / $47.9000 | Buy Now |
DISTI #
16497084
|
Verical | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 536 |
|
$20.4700 / $25.9700 | Buy Now |
DISTI #
54483239
|
Verical | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2032 | Americas - 119 |
|
$38.1420 / $62.2700 | Buy Now |
DISTI #
3-1437569-4
|
TTI | Pushbutton Switches 164TL11 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000003607
|
Sager | Pushbutton Switches RECT ILL 1 NO&NC MOM PUSHBUTTON | 0 |
|
Buy Now | |
DISTI #
C1S757100003962
|
Chip1Stop | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 536 |
|
$18.3000 / $29.8000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
659 In Stock |
|
$28.7600 / $47.9000 | Buy Now |
Part Details for 164TL11
164TL11 CAD Models
164TL11 Part Data Attributes
|
164TL11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164TL11
TE Connectivity
PUSHBUTTON SWITCH, DPST, MOMENTARY, 5A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | RECTANGULAR TYPE | |
Additional Feature | NON-OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for 164TL11
This table gives cross-reference parts and alternative options found for 164TL11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164TL11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164SL11 | Pushbutton Switch, DPST, N.o.-n.c., Momentary, 5A, 24VDC, Wire Terminal, Panel Mount | TE Connectivity | 164TL11 vs 164SL11 |
165TL11 | PUSHBUTTON SWITCH, DPST, MOMENTARY, 5A, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 164TL11 vs 165TL11 |