Part Details for 164S144 by Switchcraft Conxall
Overview of 164S144 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164S144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2158
|
Newark | Sensor Cable, Female, 4 Position, Straight, Connector Type A:Circular Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:3.657M, Cable Length - Imperial:144", Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 164S144 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7700 / $49.1200 | Buy Now |
DISTI #
SC1296-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 12' Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-164S144
|
Mouser Electronics | Specialized Cables 4P FEMALE STRT 1 END MINI-MIZER 144 INCH RoHS: Compliant | 0 |
|
$36.4400 / $37.9400 | Order Now |
|
Onlinecomponents.com | MOLDED CONNECTOR ASSEMBLIES RoHS: Compliant | 0 |
|
$23.3200 / $118.5900 | Buy Now |
|
Electroshield | Mini-Mizer A Size Unshielded 16 AWG Contacts - Single End Plug Style | 49 |
|
$44.9400 / $47.2900 | Buy Now |
DISTI #
000000000000733934
|
Sager | Specialized Cables 4P FEMALE STRT 1 END MINI-MIZER 144 INCH | 0 |
|
Buy Now |
Part Details for 164S144
164S144 CAD Models
164S144 Part Data Attributes
|
164S144
Switchcraft Conxall
Buy Now
|
Compare Parts:
164S144
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |