Part Details for 164P3B22 by TE Connectivity
Overview of 164P3B22 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 164P3B22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8923
|
Newark | Switch, Selector, 4Pst-2Nc/2No, 5A, 250V, No. Of Switch Positions:3 Position, No. Of Poles:4 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:Command Series, Illumination:Non Illuminatedrohs Compliant: Yes |Alcoswitch Te Connectivity 164P3B22 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.4100 | Buy Now |
DISTI #
506-164P3B22
|
Mouser Electronics | Keylock Switches 3-PS CTR OFF 2NO&2NO RoHS: Not Compliant | 21 |
|
$178.2800 / $230.0400 | Buy Now |
DISTI #
000000000000086004
|
Sager | Keylock Switches 3-PS CTR OFF 2NO&2NO | 0 |
|
Buy Now |
Part Details for 164P3B22
164P3B22 CAD Models
164P3B22 Part Data Attributes:
|
164P3B22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164P3B22
TE Connectivity
Rotary Switch, 3 Positions, 4PST, On-on-on, Latched, 5A, 20VDC, Wire Terminal, Short Handle Selector Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | 0.315 inch | |
Actuator Type | SHORT HANDLE SELECTOR | |
Additional Feature | NON-OILTIGHT, UL RECOGNIZED | |
Body Breadth | 17.9832 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | POLYETHYLENE | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |