Part Details for 164F48 by Hammond Manufacturing
Results Overview of 164F48 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
164F48 Information
164F48 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 164F48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8230
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 164F48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.5100 / $14.7500 | Buy Now |
DISTI #
HM4315-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$8.6938 / $13.2100 | Buy Now |
DISTI #
546-164F48
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115V, 6VA, 48V C.T. @ .125A RoHS: Compliant | 0 |
|
$8.8800 / $13.2000 | Order Now |
DISTI #
71814095
|
RS | Transformer, low volt, low profile, pc mt,115V pri, 48v@.125A, 24V@.25A, 6VA | Hammond Manufacturing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1100 / $14.3300 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 6 Factory Stock |
|
$8.4300 / $11.0700 | Buy Now |
|
Powell Electronics | POWER TX 6VA 115V 50/60HZ Min Qty: 1 | 4 |
|
$11.6700 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 6 Factory Stock |
|
$8.4300 / $11.0700 | Buy Now |
Part Details for 164F48
164F48 CAD Models
164F48 Part Data Attributes
|
164F48
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
164F48
Hammond Manufacturing
Split Bobbin Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.274 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 41.402 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.274 mm |