There are no models available for this part yet.
Overview of 164F16 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164F16 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52F9581
|
Newark | Bobbins Transformer, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:800Ma, Isolation Voltage:2.5Kvrohs Compliant: Yes |Hammond 164F16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$10.4600 / $16.2400 | Buy Now | |
DISTI #
3937-164F16-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$16.0727 / $18.3600 | Buy Now | |
DISTI #
HM4310-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$6.2620 / $7.8300 | Buy Now | |
DISTI #
546-164F16
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115V, 6VA, 16V C.T. @ .4A RoHS: Compliant | 0 |
|
$8.5000 | Order Now | |
DISTI #
70600436
|
RS | Transformer 6VA 115VAC Primary 8/16VAC 0.8/0.4A Secondary 162/164 Series | Hammond Manufacturing 164F16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2500 | RFQ | |
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 98 Factory Stock |
|
$9.4000 / $12.4500 | Buy Now | ||
Quest Components | SPLIT BOBBIN | 1 |
|
$12.8400 | Buy Now | ||
Powell Electronics | POWER TX 6VA 115V 50/60HZ Min Qty: 1 | 65 |
|
$12.8500 | Buy Now | ||
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 98 Factory Stock |
|
$9.4000 / $12.4500 | Buy Now | ||
DISTI #
164F16
|
Relay Specialties | Pwr Tansformer, Laminated CoreThrough Hole, PC Pin, 6VASingle/Dual Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 164F16 by Hammond Manufacturing
Part Data Attributes for 164F16 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
33.274 mm
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
2500 V
|
Length
|
41.402 mm
|
Mounting Feature
|
PCB MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.8 A
|
Output Voltage 1
|
8 V
|
Output Voltage 2
|
8 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
6 VA
|
Width
|
33.274 mm
|