Part Details for 164E10 by Hammond Manufacturing
Overview of 164E10 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6408
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 164E10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$8.3000 / $9.9400 | Buy Now |
DISTI #
546-164E10
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115V, 2.4VA, 10V C.T. @ .25A RoHS: Compliant | 15 |
|
$9.5100 / $13.9300 | Buy Now |
DISTI #
V99:2348_18804842
|
Arrow Electronics | Power Transformer 2000Vrms 2.4VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1224 | Americas - 1 |
|
$9.5290 | Buy Now |
DISTI #
70600431
|
RS | Transformer, power, chas mt, 2.4VA 115V 50/60HZ | Hammond Manufacturing 164E10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5000 / $14.8400 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 383 Factory Stock |
|
$15.3000 / $19.7700 | Buy Now |
DISTI #
25963398
|
Verical | Power Transformer 2000Vrms 2.4VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1224 | Americas - 1 |
|
$9.5290 | Buy Now |
|
Powell Electronics | POWER TX 2.4VA 115V 50/60HZ Min Qty: 1 | 253 |
|
$12.1500 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 383 Factory Stock |
|
$15.3000 / $19.7700 | Buy Now |
DISTI #
164E10
|
Relay Specialties | Pwr Tansformer, Laminated CoreThrough Hole, PC Pin, 2.4VASingle/Dual Min Qty: 1 | 0 |
|
RFQ |
Part Details for 164E10
164E10 CAD Models
164E10 Part Data Attributes
|
164E10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
164E10
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.226 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 35.052 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 28.702 mm |
Alternate Parts for 164E10
This table gives cross-reference parts and alternative options found for 164E10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164E10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-500-D | Power Transformer, 6VA | Prem Magnetics Inc | 164E10 vs SPW-500-D |
SW-556 | Power Transformer, 12VA | Stancor | 164E10 vs SW-556 |
SPW-504-S | Power Transformer, 6VA | Prem Magnetics Inc | 164E10 vs SPW-504-S |
SPW-624-S | Power Transformer, 36VA | Prem Magnetics Inc | 164E10 vs SPW-624-S |
SPW-603-D | Power Transformer, 12VA | Prem Magnetics Inc | 164E10 vs SPW-603-D |
SPW-355-S | Power Transformer, 1.1VA | Prem Magnetics Inc | 164E10 vs SPW-355-S |
DSW-256 | Power Transformer, 1.1VA | Stancor | 164E10 vs DSW-256 |
DSW-612 | Power Transformer, 20VA | Stancor | 164E10 vs DSW-612 |
SPW-503-S | Power Transformer, 6VA | Prem Magnetics Inc | 164E10 vs SPW-503-S |
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | 164E10 vs SPW-509-S |