Part Details for 164D48 by Hammond Manufacturing
Overview of 164D48 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8220
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 164D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.0500 / $8.6700 | Buy Now |
DISTI #
HM4295-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$7.2370 / $11.2900 | Buy Now |
DISTI #
546-164D48
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115V, 1.1VA, 48V C.T. @ .023A RoHS: Compliant | 0 |
|
$6.6700 / $8.3400 | Order Now |
DISTI #
71814093
|
RS | Transformer, low volt, low profile, pc mt,115V pri, 48v@.23A, 24V@.046A, 1.1VA | Hammond Manufacturing 164D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7300 / $9.3900 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 20 Factory Stock |
|
$7.1000 / $9.4000 | Buy Now |
|
Powell Electronics | POWER TX 1.1VA 115V 50/60HZ Min Qty: 1 | 13 |
|
$7.0300 / $8.2200 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 20 Factory Stock |
|
$7.1000 / $9.4000 | Buy Now |
Part Details for 164D48
164D48 CAD Models
164D48 Part Data Attributes
|
164D48
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
164D48
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.8125 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 35.052 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.046 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.702 mm |