Part Details for 164A20969X by Conec Corporation
Results Overview of 164A20969X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
164A20969X Information
164A20969X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 164A20969X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A20969X
|
Heilind Electronics | 15P F HD RA .350 M3 INSCLIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub 15p HD RoHS: Compliant |
360 Partner Stock |
|
$9.4700 / $14.5200 | Buy Now |
DISTI #
82742897
|
Verical | Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 360 |
|
$6.4500 / $7.0000 | Buy Now |
DISTI #
COC164A20969X
|
Interstate Connecting Components | 15P F HD RA .350 M3 INSCLIP | 0 |
|
Buy Now | |
DISTI #
164A20969X
|
Avnet Abacus | DSub 15p HD (Alt: 164A20969X) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 15POS Min Qty: 30 Package Multiple: 1 | 0 |
|
$13.0900 / $15.3100 | RFQ |
|
Master Electronics | D-Sub 15p HD RoHS: Compliant |
360 Partner Stock |
|
$9.4700 / $14.5200 | Buy Now |
Part Details for 164A20969X
164A20969X CAD Models
164A20969X Part Data Attributes
|
164A20969X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A20969X
Conec Corporation
D Subminiature Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.216 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 164A20969X
This table gives cross-reference parts and alternative options found for 164A20969X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A20969X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
638-M15-630-BT1 | EDAC Inc | $8.6200 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | 164A20969X vs 638-M15-630-BT1 |
634-M15-363-BN3 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 164A20969X vs 634-M15-363-BN3 |
638-M15-232-BN3 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 164A20969X vs 638-M15-232-BN3 |
638-M15-330-BN4 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 164A20969X vs 638-M15-330-BN4 |
638-M15-332-BT6 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 164A20969X vs 638-M15-332-BT6 |
DD15S1000C-50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Locking, | 164A20969X vs DD15S1000C-50 |
638-M15-332-BN1 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | 164A20969X vs 638-M15-332-BN1 |
638-M15-230-BN1 | EDAC Inc | $4.2057 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | 164A20969X vs 638-M15-230-BN1 |
638-M15-632-BT3 | EDAC Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 164A20969X vs 638-M15-632-BT3 |
638-M15-630-BT5 | EDAC Inc | $9.5050 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 164A20969X vs 638-M15-630-BT5 |