Part Details for 164A19979X by Conec Corporation
Overview of 164A19979X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A19979X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A19979X
|
Heilind Electronics | Americas - 0 in Stock |
|
$30.1405 / $38.8331 | Buy Now | |
|
Onlinecomponents.com | D-Sub 50p DP RoHS: Compliant |
20 Partner Stock |
|
$21.6300 / $33.6800 | Buy Now |
DISTI #
69770541
|
Verical | Conn D-Sub SKT/PIN 25/25 POS Solder RA Thru-Hole 50 Terminal 2 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$22.5100 / $23.4500 | Buy Now |
DISTI #
COC164A19979X
|
Interstate Connecting Components | 0 |
|
$30.1405 / $38.8331 | Buy Now | |
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 25 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.1400 / $45.1100 | RFQ |
DISTI #
C1S149700129108
|
Chip1Stop | Connector D-Subminiature | 20 |
|
$27.0000 / $28.3000 | Buy Now |
|
Master Electronics | D-Sub 50p DP RoHS: Compliant |
20 Partner Stock |
|
$21.6300 / $33.6800 | Buy Now |
Part Details for 164A19979X
164A19979X CAD Models
164A19979X Part Data Attributes
|
164A19979X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A19979X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.122 | |
Body Breadth | 1.259 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | SOCKET-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE AND MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000V V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 166 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTALATE | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.81 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 166 N |