Part Details for 164A19909X by Conec Corporation
Overview of 164A19909X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A19909X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A19909X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC164A19909X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 37 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.3000 / $60.7800 | RFQ |
Part Details for 164A19909X
164A19909X CAD Models
164A19909X Part Data Attributes
|
164A19909X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A19909X
Conec Corporation
37 CONTACT(S), FEMALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET-PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 37; SHELL SIZE: 4/C | |
Body/Shell Style | SOCKET-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 164A19909X
This table gives cross-reference parts and alternative options found for 164A19909X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A19909X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K42X-C37/37/S/P-B2NJ | Kycon Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs K42X-C37/37/S/P-B2NJ |
KF42X-C37S/C37P-A4N | Kycon Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, Receptacle-plug, ROHS COMPLIANT | 164A19909X vs KF42X-C37S/C37P-A4N |
L17H3ED0213 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H3ED0213 |
L17H3ED1203 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H3ED1203 |
K42X-C37/37/S/P-C2NR | Kycon Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs K42X-C37/37/S/P-C2NR |
L17H2ED1120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H2ED1120 |
L17H3ED2217 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H3ED2217 |
L17H3ED1227 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H3ED1227 |
L17H4ED2105 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H4ED2105 |
L17H7ED4137 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | 164A19909X vs L17H7ED4137 |