Part Details for 164A18219X by Conec Corporation
Overview of 164A18219X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164A18219X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A18219X
|
Heilind Electronics | 15 POS H.D F R/A M3 THRD. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub 15p HD RoHS: Compliant |
30 Partner Stock |
|
$14.9500 / $22.2000 | Buy Now |
DISTI #
64936575
|
Verical | Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$15.1400 / $15.7800 | Buy Now |
DISTI #
COC164A18219X
|
Interstate Connecting Components | 15 POS H.D F R/A M3 THRD. | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 15POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5800 / $14.8200 | RFQ |
|
Master Electronics | D-Sub 15p HD RoHS: Compliant |
30 Partner Stock |
|
$14.9500 / $22.2000 | Buy Now |
Part Details for 164A18219X
164A18219X CAD Models
164A18219X Part Data Attributes
|
164A18219X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A18219X
Conec Corporation
D Type Connector, 15 Contact(s), Female, Solder Terminal, M3, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 3.336 N |