Part Details for 164A17079X by Conec Corporation
Overview of 164A17079X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164A17079X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17079X
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.4432 / $22.1792 | Buy Now | |
|
Onlinecomponents.com | 44 POS F HD SC 4-40 INSERTS RoHS: Compliant | 0 |
|
$19.1900 / $27.2500 | Buy Now |
DISTI #
164A17079X
|
TME | connector D-Sub 44p HD Min Qty: 50 | 0 |
|
$10.2900 | RFQ |
DISTI #
COC164A17079X
|
Interstate Connecting Components | 0 |
|
$13.4432 / $22.1792 | Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER CUP Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3300 / $25.7600 | RFQ |
Part Details for 164A17079X
164A17079X CAD Models
164A17079X Part Data Attributes
|
164A17079X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17079X
Conec Corporation
D Type Connector, 44 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.278 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 44 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |