Part Details for 164A15649X by Conec Corporation
Results Overview of 164A15649X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
164A15649X Information
164A15649X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 164A15649X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A15649X
|
Heilind Electronics | 2X9 DUAL PORT 15.88 FM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $19.1500 | Buy Now |
DISTI #
164A15649X
|
TME | connector D-Sub 18p DP Min Qty: 10 | 0 |
|
$9.6600 | RFQ |
DISTI #
COC164A15649X
|
Interstate Connecting Components | 2X9 DUAL PORT 15.88 FM | 0 |
|
Buy Now | |
DISTI #
164A15649X
|
Avnet Abacus | (Alt: 164A15649X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 9 POS Min Qty: 10 Package Multiple: 1 | 0 |
|
$19.3500 / $22.6400 | RFQ |
Part Details for 164A15649X
164A15649X CAD Models
164A15649X Part Data Attributes
|
164A15649X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A15649X
Conec Corporation
9 CONTACT(S), FEMALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET-PLUG, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 9; SHELL SIZE: 1/E | |
Body Breadth | 1.134 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | SOCKET-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 3.336 N |