Part Details for 164A17209X by Conec Corporation
Overview of 164A17209X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 164A17209X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17209X
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3057 / $7.0905 | Buy Now | |
|
Onlinecomponents.com | 15 POS F HIGH DENS. PC 4-40INS RoHS: Compliant | 0 |
|
$4.0300 / $8.9200 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR | 24 |
|
$6.5250 / $13.0500 | Buy Now |
DISTI #
COC164A17209X
|
Interstate Connecting Components | 0 |
|
$4.3057 / $7.0905 | Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5900 / $8.2400 | RFQ |
Part Details for 164A17209X
164A17209X CAD Models
164A17209X Part Data Attributes
|
164A17209X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17209X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Rated Current (Signal) | 25 A | |
Reference Standard | UL,VDE,CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |