Part Details for 1649450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1649450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1649450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7591
|
Newark | Blc 5.08/11 Br Og |Weidmuller 1649450000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
4381-1649450000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
25 In Stock |
|
$0.3468 / $2.0490 | Buy Now |
DISTI #
1649450000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2370 / $1.4250 | Buy Now |
DISTI #
470-1649450000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/10/180BR OR BX RoHS: Compliant | 0 |
|
$1.2900 / $3.2400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
1649450000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2370 / $1.4250 | Buy Now |
DISTI #
1649450000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2370 / $1.4250 | Buy Now |
DISTI #
1649450000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1649450000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |