Part Details for 1649420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1649420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1649420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7588
|
Newark | Terminal Block, Pluggable, 7Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Crimp, Rated Current:21A Rohs Compliant: Yes |Weidmuller 1649420000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
281-4611-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8918 / $2.2700 | Buy Now |
DISTI #
1649420000
|
Avnet Americas | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649420000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8656 / $0.9972 | Buy Now |
DISTI #
470-1649420000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/07/180BR OR BX | 15 |
|
$0.8900 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
100 In Stock 500 On Order 30 Factory Stock |
|
$0.9190 / $1.8910 | Buy Now |
DISTI #
64545648
|
Verical | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box Min Qty: 50 Package Multiple: 50 Date Code: 2237 | Americas - 100 |
|
$2.5033 | Buy Now |
DISTI #
1649420000
|
Avnet Americas | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649420000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8656 / $0.9972 | Buy Now |
DISTI #
1649420000
|
Avnet Abacus | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1649420000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2785542
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6594 / $3.7189 | Buy Now |
DISTI #
2785542
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$1.4305 | Buy Now |