Part Details for 1649390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1649390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1649390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7585
|
Newark | Blc 5.08/5 Br Og |Weidmuller 1649390000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $0.9900 | Buy Now |
DISTI #
1649390000-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8995 | Buy Now |
DISTI #
1649390000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649390000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4948 / $0.5700 | Buy Now |
DISTI #
470-1649390000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/04/180BR OR BX RoHS: Compliant | 0 |
|
$0.5020 / $1.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
97 Partner Stock 100 Factory Stock |
|
$0.5260 / $0.8570 | Buy Now |
DISTI #
1649390000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649390000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4948 / $0.5700 | Buy Now |
DISTI #
1649390000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649390000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4948 / $0.5700 | Buy Now |
DISTI #
1649390000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1649390000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
97 Partner Stock 100 Factory Stock |
|
$0.5260 / $0.8570 | Buy Now |