Part Details for 1649380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1649380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1649380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7584
|
Newark | Blc 5.08/4 Br Og |Weidmuller 1649380000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.7420 | Buy Now |
DISTI #
1649380000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5164 | Buy Now |
DISTI #
1649380000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1649380000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3619 | Buy Now |
DISTI #
470-1649380000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/03/180BR OR BX RoHS: Compliant | 0 |
|
$0.4640 / $1.1300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$0.3888 / $0.5712 | Buy Now |
DISTI #
1649380000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1649380000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |