Part Details for 1649341-5 by TE Connectivity
Overview of 1649341-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1649341-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9503
|
Newark | General Purpose Relays T9Cp1A52-120 |Amp Te Connectivity 1649341-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 | Buy Now |
DISTI #
1649341-5
|
Avnet Americas | T9CP1A52-120 - Bulk (Alt: 1649341-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7344 / $4.1744 | Buy Now |
DISTI #
571-1649341-5
|
Mouser Electronics | General Purpose Relays T9CP1A52-120 RoHS: Compliant | 0 |
|
$6.5300 | Order Now |
|
Future Electronics | T9C Series SPST 120 VAC Flange Mount Dust Protected AC Coil Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks Container: Box | 0Box |
|
$4.3300 | Buy Now |
|
Future Electronics | T9C Series SPST 120 VAC Flange Mount Dust Protected AC Coil Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks Container: Box | 0Box |
|
$4.3300 | Buy Now |
DISTI #
AMP1649341-5
|
Heilind Electronics | T9CP1A52-120 | Americas - 0 in Stock |
|
$5.0353 / $5.3113 | Buy Now |
|
Onlinecomponents.com | T9CP1A52-120 RoHS: Compliant |
5000 On Order |
|
$3.8900 / $7.4300 | Buy Now |
DISTI #
1649341-5
|
TTI | General Purpose Relays T9CP1A52-120 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.1100 | Buy Now |
DISTI #
AMP1649341-5
|
Interstate Connecting Components | T9CP1A52-120 | 0 |
|
$5.0353 / $5.3113 | Buy Now |
|
Powell Electronics | 19 |
|
Buy Now |
Part Details for 1649341-5
1649341-5 CAD Models
1649341-5 Part Data Attributes
|
1649341-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1649341-5
TE Connectivity
Power/Signal Relay, 1 Form A, 30A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 2800 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |