Part Details for 1649010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1649010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1649010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9539
|
Newark | Bll 5.08/24/180 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1649010000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $17.0100 | Buy Now |
DISTI #
1649010000-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2692 | Buy Now |
DISTI #
1649010000
|
Avnet Americas | Conn Board to Board SKT 24 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1649010000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bag | 0 |
|
$8.9691 / $10.3324 | Buy Now |
DISTI #
470-1649010000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/24/180 3.2 SN OR BX RoHS: Compliant | 0 |
|
$9.9300 / $15.9300 | Order Now |
|
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant | 0 |
|
$9.5400 / $11.7900 | Buy Now |
DISTI #
1649010000
|
Avnet Abacus | Conn Board to Board SKT 24 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1649010000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |