Part Details for 1648920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1648920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9530
|
Newark | Bll 5.08/15/180 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1648920000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.8000 | Buy Now |
DISTI #
281-8174-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
94 In Stock |
|
$3.7566 / $6.4100 | Buy Now |
DISTI #
1648920000
|
Avnet Americas | Conn Board to Board SKT 15 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1648920000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$5.6058 / $6.4579 | Buy Now |
DISTI #
470-1648920000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/15/180 3.2 SN OR BX RoHS: Compliant | 0 |
|
$5.3900 / $6.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $7.1300 | Buy Now |
DISTI #
1648920000
|
Avnet Abacus | Conn Board to Board SKT 15 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1648920000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |