Part Details for 1648586-1 by TE Connectivity
Overview of 1648586-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1648586-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9502
|
Newark | Heavy Duty Power Connectors 296-0067-01100 |Amp Te Connectivity 1648586-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$52.1200 / $59.1400 | Buy Now |
DISTI #
2266-1648586-1-ND
|
DigiKey | 296-0067-01100 Min Qty: 2 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$41.4300 / $55.9300 | Buy Now |
DISTI #
A108122-ND
|
DigiKey | 296-0067-01100 Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6515 | Buy Now |
DISTI #
1648586-1
|
Avnet Americas | 296-0067-01100 - Bulk (Alt: 1648586-1) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$34.3016 / $53.6032 | Buy Now |
DISTI #
571-1648586-1
|
Mouser Electronics | Heavy Duty Power Connectors 296-0067-01100 RoHS: Compliant | 80 |
|
$48.7000 / $54.8900 | Buy Now |
DISTI #
73774297
|
RS | 296-0067-01100 | TE Connectivity 1648586-1 Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6200 / $50.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks Container: Box | 0Box |
|
$43.1200 | Buy Now |
DISTI #
AMP1648586-1
|
Heilind Electronics | 296-0067-01100 | Americas - 0 in Stock |
|
$43.7576 / $54.6971 | Buy Now |
|
Onlinecomponents.com | High Current Elcon Drawer Connectors RoHS: Compliant |
140 Partner Stock |
|
$46.4200 / $56.7600 | Buy Now |
DISTI #
20171814
|
Verical | Connector Housing RCP Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 140 |
|
$38.8500 / $52.4400 | Buy Now |
Part Details for 1648586-1
1648586-1 CAD Models
1648586-1 Part Data Attributes
|
1648586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648586-1
TE Connectivity
POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |