Part Details for 164854-2 by TE Connectivity
Overview of 164854-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 164854-2
164854-2 CAD Models
164854-2 Part Data Attributes
|
164854-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164854-2
TE Connectivity
2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 164854-2
This table gives cross-reference parts and alternative options found for 164854-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164854-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164854-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | TE Connectivity / Elcon Power Connectors | 164854-2 vs 164854-2 |