-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4174
|
Newark | 702-32-01109=Contact, skt,#12 Rohs Compliant: Yes |Amp Te Connectivity 1648318-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.8900 | Buy Now |
DISTI #
A101769-ND
|
DigiKey | CONN SOCKET #12 CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2560 In Stock |
|
$5.6621 / $9.9300 | Buy Now |
DISTI #
1648318-2
|
Avnet Americas | 702-32-01109=CONTACT,SKT,#12 - Bulk (Alt: 1648318-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2064 / $6.2653 | Buy Now |
DISTI #
571-1648318-2
|
Mouser Electronics | Heavy Duty Power Connectors CRIMP FEMALE 12AWG GOLD RoHS: Compliant | 178 |
|
$6.2300 / $8.9300 | Buy Now |
DISTI #
73774282
|
RS | 702-32-01109=CONTACT, SKT, Number 12, Power Contacts | TE Connectivity 1648318-2 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5500 / $10.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.2000 | Buy Now |
DISTI #
AMP1648318-2
|
Heilind Electronics | 702-32-01109=CONTACT,SKT,#12 | Americas - 0 in Stock |
|
$5.9894 / $6.5854 | Buy Now |
|
Onlinecomponents.com | 702-32-01109=CONTACT,SKT,#12 RoHS: Compliant |
992 In Stock |
|
$6.3100 / $8.9600 | Buy Now |
DISTI #
AMP1648318-2
|
Interstate Connecting Components | 702-32-01109=CONTACT,SKT,#12 | 0 |
|
$5.9894 / $6.5854 | Buy Now |
|
Master Electronics | 702-32-01109=CONTACT,SKT,#12 RoHS: Compliant |
992 In Stock |
|
$6.3100 / $8.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648318-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648318-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP |