-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5708
|
Newark | Heavy Duty Power Connectors Sa Conn Pin |Amp Te Connectivity 1648110-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$14.6400 / $18.2300 | Buy Now |
DISTI #
54K2581
|
Newark | Conn, Pin Housing, 6P+16S, 3Row, Panel, Product Range:Elcon Series, No. Of Contacts:22Contacts, Pitch Spacing:-, Gender:Plug, Contact Termination Type:Crimp, No. Of Rows:3Rows, Row Pitch:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Elcon Te Connectivity 1648110-1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $11.2400 | Buy Now |
DISTI #
24AC1580
|
Newark | 221-0010-01100=Sa Conn, pin Rohs Compliant: Yes |Elcon Te Connectivity 1648110-1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.6800 | Buy Now |
DISTI #
1648110-1-ND
|
DigiKey | CONN PLG HSG MINI-DRAWER 22P BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
99 In Stock |
|
$8.6369 / $12.8900 | Buy Now |
DISTI #
1648110-1
|
Avnet Americas | Conn Housing PIN 3/16 POS Crimp ST - Bulk (Alt: 1648110-1) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 90 |
|
$7.2076 / $8.6735 | Buy Now |
DISTI #
571-1648110-1
|
Mouser Electronics | Heavy Duty Power Connectors SA CONN PIN RoHS: Compliant | 90 |
|
$7.3600 / $11.4500 | Buy Now |
DISTI #
70284000
|
RS | ELCON Series 19 Way Male Straight PCB Housing | TE Connectivity 1648110-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$5.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$7.1900 | Buy Now |
DISTI #
AMP1648110-1
|
Heilind Electronics | 221-0010-01100=SA CONN,PIN | Americas - 0 in Stock |
|
$7.0952 / $9.2547 | Buy Now |
|
Onlinecomponents.com | 221-0010-01100=SA CONN,PIN RoHS: Compliant |
540 In Stock |
|
$7.6500 / $11.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648110-1
TE Connectivity
22 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.79 inch | |
Body Depth | 0.99 inch | |
Body Length | 2.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |