Part Details for 16475 by Desco Industries Inc
Overview of 16475 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5976
|
Newark | Dissipative Mat W/Wrist Strap, 18" X 22", Kit Contents:Adjustable Elastic Wristband And One 6Ft Coil Cord With A 1Mohm Resistor, Product Range:-, Body Material:Dual Layer Rubber, Colour:Red, External Height:18", External Width:22" Rohs Compliant: Yes |Desco 16475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$88.8300 | Buy Now |
DISTI #
16-1235-ND
|
DigiKey | TABLE MAT VINYL RED 1.83' X 1.5' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
53 In Stock |
|
$84.6000 | Buy Now |
DISTI #
809-16475
|
Mouser Electronics | Anti-Static Control Products Port Mat with W/S 18 x 22" | 0 |
|
$84.3800 / $88.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.2600 / $104.2800 | Buy Now |
DISTI #
548ST7111
|
Techni-Tool, Inc. | Desco 16475 Portable Mat w/ Wrist Strap, 18" x 22" | 0 |
|
$88.8300 | Buy Now |
DISTI #
548ST7111
|
TestEquity LLC | Desco 16475 Portable Mat w/ Wrist Strap, 18" x 22" | 0 |
|
$88.8300 | Buy Now |