-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P.MINI-MATCH FBTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4364
|
Newark | 4P.mini-Match Fbtb |Amp Te Connectivity 164711-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 | Buy Now |
DISTI #
17-164711-4-ND
|
DigiKey | 4P.MINI-MATCH FBTB Min Qty: 5000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5831 | Buy Now |
DISTI #
3937-164711-4-ND
|
DigiKey | 4P.MINI-MATCH FBTB Min Qty: 5000 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
164711-4
|
Avnet Americas | Connector Socket Strip 4-Position 1-Row 2.5mm Solder Straight Through Hole Box - Bulk (Alt: 164711-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5820 / $0.6374 | Buy Now |
DISTI #
571-164711-4
|
Mouser Electronics | Headers & Wire Housings 4P.MINI-MATCH FBTB | 0 |
|
$0.6060 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.5440 | Buy Now |
DISTI #
AMP164711-4
|
Heilind Electronics | 4P MINI-MATCH FBTB | Americas - 0 in Stock |
|
$0.6270 / $0.6894 | Buy Now |
|
Onlinecomponents.com | 4P.MINI-MATCH FBTB | 0 |
|
$0.5730 / $1.2010 | Buy Now |
DISTI #
AMP164711-4
|
Interstate Connecting Components | 4P MINI-MATCH FBTB | 0 |
|
$0.6270 / $0.6894 | Buy Now |
|
Master Electronics | 4P.MINI-MATCH FBTB | 0 |
|
$0.5730 / $1.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164711-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164711-4
TE Connectivity
4P.MINI-MATCH FBTB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 164711-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164711-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5164711-4 | 04pos.MINI-MATCH FBTB, 2.5mm pitch | TE Connectivity | 164711-4 vs 5164711-4 |