-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Row(s), Female, Right Angle, Press Fit Terminal, Gray Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5705
|
Newark | High Speed/Modular Connectors |Amp Te Connectivity 1645694-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $11.0400 | Buy Now |
DISTI #
2266-1645694-1-ND
|
DigiKey | HM-ZD LITE 2PR RECP 40P Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
2314 In Stock |
|
$6.9200 / $7.4700 | Buy Now |
DISTI #
17-1645694-1-ND
|
DigiKey | HM-ZD LITE 2PR RECP 40P Min Qty: 10 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6743 | Buy Now |
DISTI #
1645694-1
|
Avnet Americas | Connector Backplane Receptacle 40 Position 2.5mm Press Fit Right Angle Through Hole - Rail/Tube (Alt: 1645694-1) Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$5.5069 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.7600 | Buy Now |
DISTI #
AMP1645694-1
|
Heilind Electronics | HM-ZD LITE 2PR RECP 40P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HM-ZD LITE 2PR RECP 40P RoHS: Compliant |
2314 Partner Stock |
|
$6.5400 / $7.1900 | Buy Now |
DISTI #
27171793
|
Verical | Conn Daughter Card RCP 40 POS 2.5mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 2314 |
|
$6.4900 / $7.0100 | Buy Now |
DISTI #
16456941-TEC
|
TME | 1645694-1 Min Qty: 2 | 2314 |
|
$20.2070 / $26.4346 | Buy Now |
DISTI #
AMP1645694-1
|
Interstate Connecting Components | HM-ZD LITE 2PR RECP 40P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1645694-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1645694-1
TE Connectivity
Board Connector, 4 Row(s), Female, Right Angle, Press Fit Terminal, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.744 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.988 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.086 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |