Part Details for 1645266-4 by TE Connectivity
Overview of 1645266-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1645266-4
1645266-4 CAD Models
1645266-4 Part Data Attributes
|
1645266-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1645266-4
TE Connectivity
125 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD (20) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 |
Alternate Parts for 1645266-4
This table gives cross-reference parts and alternative options found for 1645266-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1645266-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
467-L125-F11 | Amphenol Corporation | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 1645266-4 vs 467-L125-F11 |
HM2P65PC5110N9LF | Amphenol FCi | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 1645266-4 vs HM2P65PC5110N9LF |
467-N125-E61 | Amphenol Corporation | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 1645266-4 vs 467-N125-E61 |
HM2P65PDA380N9LF | Amphenol FCi | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 1645266-4 vs HM2P65PDA380N9LF |
HM2P08PNW220GEN | Amphenol Communications Solutions | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 1645266-4 vs HM2P08PNW220GEN |
HM2P08PNT2J0GF | Amphenol Communications Solutions | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 1645266-4 vs HM2P08PNT2J0GF |
HM2P08PNG2N0GF | Amphenol FCi | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 1645266-4 vs HM2P08PNG2N0GF |
HM2P08PDU270Z1 | Amphenol Communications Solutions | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 1645266-4 vs HM2P08PDU270Z1 |
467-3025-H31 | Amphenol Corporation | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 1645266-4 vs 467-3025-H31 |
HM2P08PDL310Z1 | Amphenol Communications Solutions | Check for Price | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 1645266-4 vs HM2P08PDL310Z1 |