Part Details for 1643350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1643350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1643350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6228
|
Newark | Sl 3.50/04/135F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1643350000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.7000 | Buy Now |
DISTI #
1643350000-ND
|
DigiKey | TERM BLOCK HDR 4POS 135DEG 3.5MM Min Qty: 84 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8629 | Buy Now |
DISTI #
1643350000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder Thru-Hole Box - Bulk (Alt: 1643350000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$1.2808 / $1.4755 | Buy Now |
DISTI #
470-1643350000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/04/135F 3.2SN OR BX | 0 |
|
$1.2900 / $2.9900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 4 POS 3.5mm Solder Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
1643350000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder Thru-Hole Box - Bulk (Alt: 1643350000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$1.2808 / $1.4755 | Buy Now |
DISTI #
1643350000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder Thru-Hole Box - Bulk (Alt: 1643350000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$1.2808 / $1.4755 | Buy Now |
DISTI #
1643350000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 3.5mm Solder Thru-Hole Box (Alt: 1643350000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |