Part Details for 1643330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1643330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1643330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6226
|
Newark | Sl 3.50/02/135F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1643330000 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
1643330000-ND
|
DigiKey | TERM BLOCK HDR 2POS 135DEG 3.5MM Min Qty: 132 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3928 | Buy Now |
DISTI #
1643330000
|
Avnet Americas | Conn Shrouded Header M 2 POS 3.5mm Solder Thru-Hole Box - Bulk (Alt: 1643330000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$0.8619 / $0.9929 | Buy Now |
DISTI #
470-1643330000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/02/135F 3.2SN OR BX | 19 |
|
$0.8870 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 2 POS 3.5mm Solder Thru-Hole Box RoHS: Compliant | 0 |
|
$0.9030 / $1.1720 | Buy Now |
DISTI #
1643330000
|
Avnet Americas | Conn Shrouded Header M 2 POS 3.5mm Solder Thru-Hole Box - Bulk (Alt: 1643330000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$0.8619 / $0.9929 | Buy Now |
DISTI #
1643330000
|
Avnet Abacus | Conn Shrouded Header M 2 POS 3.5mm Solder Thru-Hole Box (Alt: 1643330000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |