Part Details for 1642420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1642420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1642420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6219
|
Newark | Sld 3.50 V/24/90F 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1642420000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $15.5700 | Buy Now |
DISTI #
1642420000-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6760 | Buy Now |
DISTI #
1642420000
|
Avnet Americas | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642420000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.2102 / $9.4581 | Buy Now |
DISTI #
470-1642420000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50 V/24/90F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$8.6200 / $13.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7300 / $10.8000 | Buy Now |
DISTI #
1642420000
|
Avnet Americas | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642420000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.2102 / $9.4581 | Buy Now |
DISTI #
1642420000
|
Avnet Abacus | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1642420000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |