Part Details for 1642410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1642410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1642410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6218
|
Newark | Sld 3.50 V/20/90F 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1642410000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $13.1200 | Buy Now |
DISTI #
1642410000-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8345 | Buy Now |
DISTI #
1642410000
|
Avnet Americas | Conn Shrouded Header M 20 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642410000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.9156 / $7.9668 | Buy Now |
DISTI #
470-1642410000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50 V/20/90F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$6.9800 / $11.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3600 / $8.8000 | Buy Now |
DISTI #
1642410000
|
Avnet Americas | Conn Shrouded Header M 20 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642410000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.9156 / $7.9668 | Buy Now |
DISTI #
1642410000
|
Avnet Abacus | Conn Shrouded Header M 20 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1642410000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |