Part Details for 1642320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1642320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1642320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6210
|
Newark | Sld 3.50V/36/90G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1642320000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $22.0900 | Buy Now |
DISTI #
1642320000-ND
|
DigiKey | TERM BLOCK HDR 36POS 90DEG 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
DISTI #
1642320000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.6509 / $13.4218 | Buy Now |
DISTI #
470-1642320000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/36/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$12.0000 / $16.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3900 / $15.3200 | Buy Now |
DISTI #
1642320000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.6509 / $13.4218 | Buy Now |
DISTI #
1642320000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.6509 / $13.4218 | Buy Now |
DISTI #
1642320000
|
Avnet Abacus | Conn Shrouded Header M 36 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1642320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |