Part Details for 1642 by Keystone Electronics Corp
Overview of 1642 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B6687
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1642 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
36-1642-ND
|
DigiKey | HEX STANDOFF #6-32 BRASS 2-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$1.2585 / $2.4300 | Buy Now |
DISTI #
534-1642
|
Mouser Electronics | Standoffs & Spacers HEX .250X2.25 ZBRASS RoHS: Compliant | 1 |
|
$1.2500 / $2.4300 | Buy Now |
DISTI #
70226561
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length 2.25, Brass/Zinc | Keystone Electronics 1642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 425 |
|
$2.0800 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5400 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
24293008
|
Verical | Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 19 |
|
$4.8348 | Buy Now |
DISTI #
KEYS1642
|
TME | Screwed spacer sleeve, 57.2mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$1.8400 / $2.3700 | RFQ |
DISTI #
000000000000090807
|
Sager | Standoffs & Spacers HEX .250X2.25 ZBRASS Min Qty: 500 | 0 |
|
$1.2200 / $2.4000 | Buy Now |