Part Details for 1641S221K-T by Abracon Corporation
Overview of 1641S221K-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1641S221K-T
1641S221K-T CAD Models
1641S221K-T Part Data Attributes
|
1641S221K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
1641S221K-T
Abracon Corporation
General Purpose Inductor, 220uH, 10%, 1 Element
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 1641S221K-T
This table gives cross-reference parts and alternative options found for 1641S221K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641S221K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1641S221K | Abracon Corporation | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element | 1641S221K-T vs 1641S221K |
SA1641-220K | Ecliptek Corporation | Check for Price | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 1641S221K-T vs SA1641-220K |