-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0561K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN42103-ND
|
DigiKey | FIXED IND 560NH 505MA 330MOHM TH Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4315 | Buy Now |
DISTI #
807-1641R-561K
|
Mouser Electronics | RF Inductors - Leaded 0.56 uH RoHS: Compliant | 0 |
|
$3.1900 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1641R-561K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641R-561K
API Delevan
General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 0.505 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1641R-561K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641R-561K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17S560KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641R-561K vs 17S560KLF |
MS75087-10 | 1 ELEMENT, 0.56uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | API Delevan | 1641R-561K vs MS75087-10 |
1641-561J | General Purpose Inductor, 0.56uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1641R-561K vs 1641-561J |
1641R-561H | General Purpose Inductor, 0.56uH, 3%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 1641R-561K vs 1641R-561H |
MS7508710 | General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 1641R-561K vs MS7508710 |
1641-561H | General Purpose Inductor, 0.56uH, 3%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1641R-561K vs 1641-561H |
MSC60R56KT | 1 ELEMENT, 0.56uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1641R-561K vs MSC60R56KT |
9250-561 | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1641R-561K vs 9250-561 |
17S560K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 1641R-561K vs 17S560K |
LS3-R65K | General Purpose Inductor, 0.56uH, 10%, 1 Element | Inductor Supply Inc | 1641R-561K vs LS3-R65K |