1641R-393K
API Delevan
Description: General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of 1641R-393K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPO6013-393KLB Coilcraft Inc General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT
ME3220-393KLB Coilcraft Inc General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
SD43-393KLB Coilcraft Inc General Purpose Inductor, 39uH, 10%, 1 Element, SMD, ROHS COMPLIANT

Price & Stock for 1641R-393K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN42097-ND
DigiKey FIXED IND 39UH 209MA 1.93 OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $3.4315
$3.4315 Buy Now
DISTI # 807-1641R-393K
Mouser Electronics RF Inductors - Leaded 39 uH RoHS: Compliant 0
  • 500 $3.4300
$3.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $3.1600
$3.1600 Buy Now
DISTI # 1641R-393K
TTI RF Inductors - Leaded 39 uH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $4.1000
  • 1,000 $4.0200
  • 2,500 $3.9400
$3.9400 / $4.1000 Buy Now

CAD Models for 1641R-393K by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1641R-393K by API Delevan

1641R-393K
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Core Material
FERRITE
DC Resistance
1.93 Ω
Inductance-Nom (L)
39 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.635 mm
Lead Length
36.58 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.11 mm
Package Length
10.41 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.209 A
Self Resonance Frequency
29 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Tolerance
10%
Want to compare parts?
  1. 1641R-393K
    API Delevan
    General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Alternate Parts for 1641R-393K

This table gives cross-reference parts and alternative options found for 1641R-393K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641R-393K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1641-393J General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1641R-393K vs 1641-393J
17S392KLF General Purpose Inductor Gowanda Electronics Corporation 1641R-393K vs 17S392KLF
1641R-393H General Purpose Inductor, 39uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT API Delevan 1641R-393K vs 1641R-393H
1641R-393J General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT API Delevan 1641R-393K vs 1641R-393J
1641-393K General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 1641R-393K vs 1641-393K
9250-393 General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, Bourns Inc 1641R-393K vs 9250-393

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1641R-393K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1641R-393K by API Delevan

Select Manufacturer
Which Manufacturer of 1641R-393K would you like to use for your alert(s)?
  • Please alert me when 1641R-393K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1641R-393K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1641R-393K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1641R-393K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1641R-393K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1641R-393K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: