Datasheets
1641C271K by: Abracon Corporation

General Purpose Inductor, 270uH, 10%, 1 Element

Part Details for 1641C271K by Abracon Corporation

Overview of 1641C271K by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1641C271K

1641C271K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1641C271K Part Data Attributes

1641C271K Abracon Corporation
Buy Now Datasheet
Compare Parts:
1641C271K Abracon Corporation General Purpose Inductor, 270uH, 10%, 1 Element
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 5.8 Ω
Inductance-Nom (L) 270 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Quality Factor-Min (at L-nom) 65
Rated Current-Max 0.145 A
Self Resonance Frequency 2.8 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape PRINTED WIRING PIN
Test Frequency 0.796 MHz
Tolerance 10%

Alternate Parts for 1641C271K

This table gives cross-reference parts and alternative options found for 1641C271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641C271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1641C271K-T General Purpose Inductor, 270uH, 10%, 1 Element Abracon Corporation 1641C271K vs 1641C271K-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1641C271K by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1641C271K by Abracon Corporation

Select Manufacturer
Which Manufacturer of 1641C271K would you like to use for your alert(s)?
  • Please alert me when 1641C271K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1641C271K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1641C271K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1641C271K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1641C271K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1641C271K by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: