Part Details for 1641B by Keystone Electronics Corp
Overview of 1641B by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7729
|
Newark | Micro Jack, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Contact Termination:Solder Rohs Compliant: No |Keystone 1641B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $1.0600 | Buy Now |
DISTI #
36-1641B-ND
|
DigiKey | CONN PIN RCPT .065-.082 SOLDER Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
534-1641B
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MNT MICRO JCK RoHS: Compliant | 369 |
|
$0.8590 / $1.3200 | Buy Now |
DISTI #
71118194
|
RS | Solder Mount Jack, For .065 to .082" Pins, Tin Plating | Keystone Electronics 1641B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $1.0500 | RFQ |
|
Future Electronics | Tin Plate 0.62 to 0.82 pin Solder mount Long Press Fit Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2700 | Buy Now |
DISTI #
KEY1641B
|
Heilind Electronics | Americas - 15 in Stock |
|
$1.2900 | Buy Now | |
DISTI #
KEY1641B
|
Interstate Connecting Components | 5 |
|
$1.2900 | Buy Now | |
DISTI #
000000000000357806
|
Sager | Circuit Board Hardware - PCB SOLDER MNT MICRO JCK Min Qty: 500 | 0 |
|
$0.6576 / $1.2900 | Buy Now |