Part Details for 1641701 by Phoenix Contact
Results Overview of 1641701 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1641701 Information
1641701 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1641701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1425
|
Newark | Sensor Connector, 4Pos, Rcpt, Cable Rohs Compliant: Yes |Phoenix Contact 1641701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $14.9500 | Buy Now |
DISTI #
277-4239-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$14.6600 | Buy Now |
DISTI #
651-1641701
|
Mouser Electronics | Circular Metric Connectors M12 SENSOR SKT 4P RoHS: Compliant | 15 |
|
$14.6600 / $15.7200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation disp... more RoHS: Compliant |
36 In Stock |
|
$14.6600 / $15.4300 | Buy Now |
DISTI #
1641701
|
TTI | Circular Metric Connectors M12 SENSOR SKT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6600 / $15.8700 | Buy Now |
DISTI #
000000000001073932
|
Sager | Circular Metric Connectors M12 SENSOR SKT 4P Min Qty: 1 | 0 |
|
$14.6600 / $17.1000 | Buy Now |
DISTI #
1641701
|
Avnet Abacus | SACCM12FS4QO034 SACCM12FS4QO034 (Alt: 1641701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator connector | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation disp... more RoHS: Compliant |
36 In Stock |
|
$14.6600 / $15.4300 | Buy Now |
Part Details for 1641701
1641701 CAD Models
1641701 Part Data Attributes
|
1641701
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1641701
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |