-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1528
|
Newark | Contact, Multimate, Type Iii+ Series, Pin, 18 Awg, 16 Awg, Crimp, Copper Rohs Compliant: Yes |Amp Te Connectivity 164164-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1995 |
|
$1.0300 / $1.2600 | Buy Now |
DISTI #
17C2096
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:18Awg, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 164164-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 692 |
|
$1.0300 / $1.2600 | Buy Now |
DISTI #
A99521-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6490 In Stock |
|
$0.7108 / $1.5100 | Buy Now |
DISTI #
17C2096
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 17C2096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 652 Partner Stock |
|
$1.0300 / $1.2600 | Buy Now |
DISTI #
164164-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 164164-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4519 / $1.0320 | Buy Now |
DISTI #
571-164164-1
|
Mouser Electronics | Standard Circular Contacts PIN 18-16 BR/SN GRND TYPE III RoHS: Compliant | 4165 |
|
$0.6890 / $1.1300 | Buy Now |
DISTI #
V99:2348_11742596
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2121 | Americas - 3175 |
|
$0.2923 / $0.5874 | Buy Now |
DISTI #
E02:0323_01927427
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 | Europe - 2672 |
|
$0.6241 / $0.8824 | Buy Now |
DISTI #
70082898
|
RS | Contact Multimate Pin 16 Copper Alloy Grounding Tin 18-16 AWG Crimp | TE Connectivity 164164-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 903 |
|
$0.8900 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164164-1
TE Connectivity
PIN ASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |