-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4909
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Type Iii+ Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 164163-1 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
A99520-ND
|
DigiKey | CONN PIN 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2758 In Stock |
|
$1.3694 / $2.5900 | Buy Now |
DISTI #
164163-1
|
Avnet Americas | Circular Contact Pin Crimp ST Cable Mount - Bulk (Alt: 164163-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8858 / $1.6024 | Buy Now |
DISTI #
571-164163-1
|
Mouser Electronics | Standard Circular Contacts PIN ASS. TYP3+ RoHS: Compliant | 2344 |
|
$1.3600 / $1.7200 | Buy Now |
DISTI #
V99:2348_11742593
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1748 | Americas - 13132 |
|
$0.0252 / $0.1324 | Buy Now |
DISTI #
71997783
|
RS | Connector, Pin Ass | TE Connectivity 164163-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 90 |
|
$1.3700 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMP164163-1
|
Heilind Electronics | PIN ASS | Americas - 0 in Stock |
|
$1.6111 / $1.6351 | Buy Now |
|
Onlinecomponents.com | PIN ASS RoHS: Compliant |
1667 In Stock |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
28956057
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1748 | Americas - 13132 |
|
$0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164163-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164163-1
TE Connectivity
PIN ASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |