-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M-SRS.PIN BODY 3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K4064
|
Newark | M-Srs.pin Body 3+ Rohs Compliant: Yes |Amp Te Connectivity 164161-3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5630 | Buy Now |
DISTI #
A122976CT-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22405 In Stock |
|
$0.4820 / $0.8800 | Buy Now |
DISTI #
164161-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 164161-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.5109 | Buy Now |
DISTI #
571-164161-3
|
Mouser Electronics | Standard Circular Contacts M-SRS.PIN BODY 3+ RoHS: Compliant | 8785 |
|
$0.5170 / $1.1200 | Buy Now |
DISTI #
71997702
|
RS | Connector, M-Srs.Pin Body 3+ | TE Connectivity 164161-3 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Future Electronics | Multimate Series Pin Contact Tin Crimp 16-18 AWG Staed Through Hole RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4540 | Buy Now |
DISTI #
AMP164161-3
|
Heilind Electronics | M-SRS.PIN BODY 3 | Americas - 0 in Stock |
|
$0.5671 | Buy Now |
|
Onlinecomponents.com | M-SRS.PIN BODY 3+ RoHS: Compliant | 0 |
|
$0.4938 / $1.3882 | Buy Now |
|
Quest Components | 2800 |
|
$0.3430 / $0.9800 | Buy Now | |
DISTI #
164161-3
|
TTI | Standard Circular Contacts M-SRS.PIN BODY 3+ RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.4760 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164161-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164161-3
TE Connectivity
M-SRS.PIN BODY 3+
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC SERIES 1 AND 4 CONNECTOR, G SERIES | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |