Part Details for 164160-4 by TE Connectivity
Overview of 164160-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61641-602 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, Duplex, Polarized, 44 Position ,2.00mm (0.079in) Pitch. | |
61641-602LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, Duplex, Polarized, 44 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 164160-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9455
|
Newark | Standard Circular Contacts Typiii Pin 24-20 Br/Au |Amp Te Connectivity 164160-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0600 | Buy Now |
DISTI #
11H7884
|
Newark | M-Srs Pin Assy 3+ Rohs Compliant: Yes |Amp Te Connectivity 164160-4 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
164160-4-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0690 | Buy Now |
DISTI #
164160-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 164160-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9630 / $1.0177 | Buy Now |
DISTI #
571-164160-4
|
Mouser Electronics | Standard Circular Contacts TYPIII PIN 24-20 BR/AU GRND RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
71997810
|
RS | Connector, M-Srs Pin Assy 3+ | TE Connectivity 164160-4 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
AMP164160-4
|
Heilind Electronics | M-SRS PIN ASSY 3+ | Americas - 0 in Stock |
|
$1.2576 | Buy Now |
|
Onlinecomponents.com | M-SRS PIN ASSY 3+ RoHS: Compliant | 0 |
|
$1.0800 / $3.1800 | Buy Now |
DISTI #
AMP164160-4
|
Interstate Connecting Components | M-SRS PIN ASSY 3+ | 0 |
|
$1.2576 | Buy Now |
Part Details for 164160-4
164160-4 CAD Models
164160-4 Part Data Attributes
|
164160-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164160-4
TE Connectivity
0.5mm2, BRASS, GOLD (31) FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |