Part Details for 1641270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6181
|
Newark | Sld 3.50 V/16/180F 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1641270000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8300 | Buy Now |
DISTI #
4381-1641270000-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
18 In Stock |
|
$2.8790 / $10.4500 | Buy Now |
DISTI #
1641270000
|
Avnet Americas | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641270000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.6215 / $6.4760 | Buy Now |
DISTI #
470-1641270000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50 V/16/180F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$5.8000 / $8.7000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
2 In Stock |
|
$5.6400 / $7.9200 | Buy Now |
DISTI #
1641270000
|
Avnet Abacus | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641270000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
2 In Stock |
|
$5.6400 / $7.9200 | Buy Now |