Part Details for 1641260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6180
|
Newark | Sld 3.50 V/12/180F 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1641260000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $9.1100 | Buy Now |
DISTI #
1641260000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1878 | Buy Now |
DISTI #
1641260000
|
Avnet Americas | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.3266 / $4.9842 | Buy Now |
DISTI #
470-1641260000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50 V/12/180F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$5.0800 / $8.0800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$4.4900 / $6.8200 | Buy Now |
DISTI #
1641260000
|
Avnet Americas | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.3266 / $4.9842 | Buy Now |
DISTI #
1641260000
|
Avnet Abacus | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |